RS PRO BA9s Indicator Light, Clear, 6.5 V, 300 mA, 4000h
RS Stock No.: 655-8987Brand: RS PRO

Technical documents
Specifications
Brand
RS ProVoltage Rating
6.5 V
Lamp Base
BA9s
Current Rating
300 mA
Diameter
10.5mm
Lamp Size
T3 1/4
Length
29 mm
Lens Colour
Clear
Luminosity
12 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of
Stock information temporarily unavailable.
P.O.A.
RS PRO BA9s Indicator Light, Clear, 6.5 V, 300 mA, 4000h
10
P.O.A.
RS PRO BA9s Indicator Light, Clear, 6.5 V, 300 mA, 4000h
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProVoltage Rating
6.5 V
Lamp Base
BA9s
Current Rating
300 mA
Diameter
10.5mm
Lamp Size
T3 1/4
Length
29 mm
Lens Colour
Clear
Luminosity
12 lm
Life Hours
4000h
Country of Origin
Korea, Republic Of