RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK

RS Stock No.: 237-7276Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Infrared

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania

Stock information temporarily unavailable.

P.O.A.

RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK

P.O.A.

RS PRO Background Suppression Photoelectric Sensor, Block Sensor, 200 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

200 mm

Output Type

NPN/PNP

Electrical Connection

Cable 2 m

Communication Protocol

IO-LINK

Light Source

Infrared

Interface

IO-Link

Housing Material

ABS

Country of Origin

Lithuania