RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium, Plastic, Steel, 12mm Capacity, Tungsten Carbide Blade
RS Stock No.: 194-7980Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Ball Nosed Cylinder
Maximum Capacity
12mm
Blade Material
Tungsten Carbide
Material Deburred
Aluminium, Plastic, Steel
Model
Shape C
Overall Length
65 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium, Plastic, Steel, 12mm Capacity, Tungsten Carbide Blade
1
P.O.A.
RS PRO Ball Nosed Cylinder Burr for Deburring Aluminium, Plastic, Steel, 12mm Capacity, Tungsten Carbide Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Ball Nosed Cylinder
Maximum Capacity
12mm
Blade Material
Tungsten Carbide
Material Deburred
Aluminium, Plastic, Steel
Model
Shape C
Overall Length
65 mm
Country of Origin
China