RS PRO Banjo Bolt, Threaded-to-Tube Connection Style
RS Stock No.: 176-1843Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Body Material
Brass
Connection Style
Threaded
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Banjo Bolt, Threaded-to-Tube Connection Style
1
P.O.A.
RS PRO Banjo Bolt, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPneumatic Fitting Type
Banjo Bolt
Connection Style
Threaded-to-Tube
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Finish
Nickel Plated
Body Material
Brass
Connection Style
Threaded
Country of Origin
Italy