RS PRO Banjo Bolt, Threaded-to-Tube Connection Style

RS Stock No.: 176-1845Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Banjo Bolt

Connection Style

Threaded-to-Tube

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Connection Style

Threaded

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Banjo Bolt, Threaded-to-Tube Connection Style

P.O.A.

RS PRO Banjo Bolt, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Pneumatic Fitting Type

Banjo Bolt

Connection Style

Threaded-to-Tube

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

20 bar

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Connection Style

Threaded

Country of Origin

Italy