RS PRO Banjo Tube Bodies to Push In 4 mm, Threaded-to-Tube Connection Style

Technical documents
Specifications
Brand
RS ProConnector B
Push In 4 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Threaded Connection - Thread Size
3.175mm
Tube Connection - Tube Size
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector B
Push In 4 mm
Pneumatic Fitting Type
Banjo Tube Bodies
Connection Style
Threaded-to-Tube
Threaded Connection - Thread Size
3.175mm
Tube Connection - Tube Size
4mm
Minimum Operating Temperature
-20°C
Maximum Operating Pressure
20 bar
Maximum Operating Temperature
+80°C
Country of Origin
Italy