RS PRO Barrel-Style Proximity Sensor, M12, 2 mm Detection, NPN Output, 10 → 30 V dc, IP67, IP68

Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
NPN
Detection Range
2 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Product details
Standard Range
RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.
Features and Benefits
IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
NPN
Detection Range
2 mm
Terminal Type
M12 Connector
Supply Voltage
10 → 30 V dc
IP Rating
IP67, IP68
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Minimum Operating Temperature
-25°C
Product details
Standard Range
RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.
Features and Benefits
IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2