RS PRO Barrel-Style Proximity Sensor, M12, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67, IP68

Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
PNP
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Standard Range
RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.
Features and Benefits
IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M12
Output Type
PNP
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
50mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Standard Range
RS Pro inductive sensors offer precise detection, long-term reliability and high accuracy. The sensors are completely encapsulated, which greatly increases shock and vibration resistance.
Features and Benefits
IP67 Nickel brass housing with PBT sensing face Embeddable LED indication Operating temperature range –25 → +70°COverload protectionEN60947-5-2