RS PRO Barrel-Style Proximity Sensor, M18, 5 mm Detection, NPN Output, 10 → 30 V dc, IP67, IP68

Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M18
Output Type
NPN
Detection Range
5 mm
Terminal Type
M12 Connector
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Style
Barrel
Thread Size
M18
Output Type
NPN
Detection Range
5 mm
Terminal Type
M12 Connector
IP Rating
IP67, IP68
Supply Voltage
10 → 30 V dc
Length
65mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
150 mA
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes