Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Barrier Strip, 1 Contact, 20A, 600 V

RS Stock No.: 425-421Brand: RS PRO
brand-logo
View all in Barrier Strips

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

1

Contact Material

Steel

Contact Plating

Zinc

Screw size

M4

Wire Size

22 → 12 AWG

Material

Polyamide

Fixing Centre

11.2mm

Current Rating

20A

Voltage Rating

600 V

Dimensions

38 x 29 x 11mm

Depth

11mm

Maximum Operating Temperature

+110°C

Length

38mm

Width

29mm

Minimum Operating Temperature

-5°C

Country of Origin

Italy

You may be interested in
RS PRO Barrier Strip, 1 Contact, 20A, 450 V
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Barrier Strip, 1 Contact, 20A, 600 V

P.O.A.

RS PRO Barrier Strip, 1 Contact, 20A, 600 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.
You may be interested in
RS PRO Barrier Strip, 1 Contact, 20A, 450 V
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

1

Contact Material

Steel

Contact Plating

Zinc

Screw size

M4

Wire Size

22 → 12 AWG

Material

Polyamide

Fixing Centre

11.2mm

Current Rating

20A

Voltage Rating

600 V

Dimensions

38 x 29 x 11mm

Depth

11mm

Maximum Operating Temperature

+110°C

Length

38mm

Width

29mm

Minimum Operating Temperature

-5°C

Country of Origin

Italy

You may be interested in
RS PRO Barrier Strip, 1 Contact, 20A, 450 V
P.O.A.Each (In a Pack of 10) (ex VAT)