Hazardous Product

RS PRO Base & Arm

RS Stock No.: 387-0155Brand: RS PRO
brand-logo
View all in Bases & Arms

Technical documents

Specifications

Brand

RS Pro

Arm Type

Locking

Country of Origin

Israel

Product details

RS PRO Miniature Magnetic Base

RS PRO miniature style magnetic base with an exceptionally high 32 kg pull off. This small base has easy to set up gauges and a universal swivel clamp for all dial and test indicators. These bases are useful as a stand and are suitable for holding dial indicators and dovetail lever gauges for precision-controlled measurements.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base incorporates ON/OFF switch and V base

  • Extra pull gives positive and rigid clamping to flat and especially cylindrical surfaces

  • Suitable for dovetail lever gauges or 6 mm, 8 mm, 3/8 in. diameter stem dial indicators

  • Single direction fine adjustment at base

  • Universal swivel clamp for all dial and test indicators

  • Strong arm lock by using 3 point clamp

  • Gauges are easily set up into position

  • Black finished arms

  • Weight: 0.500 Kg

  • Magnet force 320 N

  • Magnet width x length x height: 30 x 40 x 35 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

Stock information temporarily unavailable.

P.O.A.

RS PRO Base & Arm

P.O.A.

RS PRO Base & Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Arm Type

Locking

Country of Origin

Israel

Product details

RS PRO Miniature Magnetic Base

RS PRO miniature style magnetic base with an exceptionally high 32 kg pull off. This small base has easy to set up gauges and a universal swivel clamp for all dial and test indicators. These bases are useful as a stand and are suitable for holding dial indicators and dovetail lever gauges for precision-controlled measurements.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Magnetic base incorporates ON/OFF switch and V base

  • Extra pull gives positive and rigid clamping to flat and especially cylindrical surfaces

  • Suitable for dovetail lever gauges or 6 mm, 8 mm, 3/8 in. diameter stem dial indicators

  • Single direction fine adjustment at base

  • Universal swivel clamp for all dial and test indicators

  • Strong arm lock by using 3 point clamp

  • Gauges are easily set up into position

  • Black finished arms

  • Weight: 0.500 Kg

  • Magnet force 320 N

  • Magnet width x length x height: 30 x 40 x 35 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance