RS PRO Base & Arm

RS Stock No.: 841-2580Brand: RS PRODistrelec Article No.: 30391747
brand-logo
View all in Bases & Arms

Technical documents

Specifications

Brand

RS Pro

Arm Type

Adjustable Cross Arm

Country of Origin

China

Product details

RS PRO Light Duty Magnetic Base

RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base

Features and Benefits:

  • Push button style switchable magnetic base with ON/OFF button

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports Plunger Dial and Lever Indicators

  • Clamp onto curved and flat surfaces

  • Temporary magnetic bases prevent accidental re-positioning during setup

  • Arm on the bases can reach various positions

Light Magnetic Base (841-2577)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 6.3 mm x 150 mm

Light Magnetic Base (841-2571)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 10 mm x 150 mm

Fine Adjustment Magnetic Base (841-2580)

• Magnetic base with fine adjustment cross arm
• Holds plunger and lever indicators
• Huge 80 kg magnetic hold – powerful magnetic base
• 230 mm high
• Upright post 12 mm with a M8 x 1.25 thread
• Fine adjustment solid cross arm 10 mm dia. x 150 mm long
• Suitable for fine operations

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

You may be interested in
RS PRO Chrome Base & Arm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Base & Arm

P.O.A.

RS PRO Base & Arm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Chrome Base & Arm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Arm Type

Adjustable Cross Arm

Country of Origin

China

Product details

RS PRO Light Duty Magnetic Base

RS Pro range of professional, switchable magnetic bases with a solid cross arm. These bases are useful as a stand and are suitable for holding and clamping plunger dial indicators or lever indicators for precision-controlled measurements. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws. The base features a V cut which is ideal if the base needs to be attached to a round object.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Options available:
841-2571 - Light Duty Magnetic Switch Base
841-2577 - Light Duty Magnetic Base
841-2580 - Fine Adjustment Base

Features and Benefits:

  • Push button style switchable magnetic base with ON/OFF button

  • Magnetic base can be attached in various positions to help with precision measurement

  • Supports Plunger Dial and Lever Indicators

  • Clamp onto curved and flat surfaces

  • Temporary magnetic bases prevent accidental re-positioning during setup

  • Arm on the bases can reach various positions

Light Magnetic Base (841-2577)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 6.3 mm x 150 mm

Light Magnetic Base (841-2571)

• Large 25 kg magnetic hold
• 230 mm high
• Upright post 12.5 mm with a M8 x 1.25 thread
• Solid cross arm 10 mm x 150 mm

Fine Adjustment Magnetic Base (841-2580)

• Magnetic base with fine adjustment cross arm
• Holds plunger and lever indicators
• Huge 80 kg magnetic hold – powerful magnetic base
• 230 mm high
• Upright post 12 mm with a M8 x 1.25 thread
• Fine adjustment solid cross arm 10 mm dia. x 150 mm long
• Suitable for fine operations

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

You may be interested in
RS PRO Chrome Base & Arm
P.O.A.Each (ex VAT)