RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A Output, 38 x 128mm Bore
RS Stock No.: 171-8834Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
1000:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A Output, 38 x 128mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 1000A Input, 1000:5, 5 A Output, 38 x 128mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
1000:5
Bore Size
38 x 128mm
Transformer Type
Base Mounted
Input Current
1000A
Output Current
5 A
Overall Height
170mm
Overall Width
99mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
99 x 45 x 170 mm
Country of Origin
India