RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 10mm Bore
RS Stock No.: 171-8765Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 10mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 30 x 10mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCurrent Ratio
100:5
Bore Size
30 x 10mm
Transformer Type
Base Mounted
Input Current
100A
Output Current
5 A
Overall Height
70mm
Overall Width
50mm
Overall Depth
31mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
50 x 31 x 70 mm
Country of Origin
India
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 100A Input, 100:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)