RS PRO Base Mounted Current Transformer, 1200A Input, 1200:5, 5 A Output, 80 x 12mm Bore

RS Stock No.: 171-8813Brand: RS PRO
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1200:5

Bore Size

80 x 12mm

Transformer Type

Base Mounted

Input Current

1200A

Output Current

5 A

Overall Height

126mm

Overall Width

104mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

104 x 45 x 126 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Base Mounted Current Transformer, 1200A Input, 1200:5, 5 A Output, 80 x 12mm Bore

P.O.A.

RS PRO Base Mounted Current Transformer, 1200A Input, 1200:5, 5 A Output, 80 x 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1200:5

Bore Size

80 x 12mm

Transformer Type

Base Mounted

Input Current

1200A

Output Current

5 A

Overall Height

126mm

Overall Width

104mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

104 x 45 x 126 mm

Country of Origin

India