RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 21 x 10mm Bore

RS Stock No.: 171-8758Brand: RS PRO
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

150:5

Bore Size

21 x 10mm

Transformer Type

Base Mounted

Input Current

150A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 21 x 10mm Bore

P.O.A.

RS PRO Base Mounted Current Transformer, 150A Input, 150:5, 5 A Output, 21 x 10mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Ratio

150:5

Bore Size

21 x 10mm

Transformer Type

Base Mounted

Input Current

150A

Output Current

5 A

Overall Height

65mm

Overall Width

45mm

Overall Depth

40mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

45 x 40 x 65 mm

Country of Origin

India