Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 80 x 12mm Bore

RS Stock No.: 171-8816Brand: RS PRODistrelec Article No.: 30404024
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1600:5

Bore Size

80 x 12mm

Transformer Type

Base Mounted

Input Current

1600A

Output Current

5 A

Overall Height

126mm

Overall Width

104mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

104 x 45 x 126 mm

Distrelec Product Id

30404024

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 80 x 12mm Bore

P.O.A.

RS PRO Base Mounted Current Transformer, 1600A Input, 1600:5, 5 A Output, 80 x 12mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Current Ratio

1600:5

Bore Size

80 x 12mm

Transformer Type

Base Mounted

Input Current

1600A

Output Current

5 A

Overall Height

126mm

Overall Width

104mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

104 x 45 x 126 mm

Distrelec Product Id

30404024

Country of Origin

India

You may be interested in