RS PRO Base Mounted Current Transformer, 160A Input, 160:5, 5 A Output, 35mm Bore
RS Stock No.: 171-8827Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
160:5
Bore Size
35mm
Transformer Type
Base Mounted
Input Current
160A
Output Current
5 A
Overall Height
87.5mm
Overall Width
105mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
105 x 38 x 87.5 mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 160A Input, 160:5, 5 A Output, 35mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 160A Input, 160:5, 5 A Output, 35mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
160:5
Bore Size
35mm
Transformer Type
Base Mounted
Input Current
160A
Output Current
5 A
Overall Height
87.5mm
Overall Width
105mm
Overall Depth
38mm
Mounting Type
Surface Mount
For Use With
MCCB
Dimensions
105 x 38 x 87.5 mm
Country of Origin
China