RS PRO Base Mounted Current Transformer, 2000A Input, 2000:5, 5 A Output, 100 x 30mm Bore

RS Stock No.: 171-8821Brand: RS PRO
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

2000:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

2000A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Base Mounted Current Transformer, 2000A Input, 2000:5, 5 A Output, 100 x 30mm Bore

P.O.A.

RS PRO Base Mounted Current Transformer, 2000A Input, 2000:5, 5 A Output, 100 x 30mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Ratio

2000:5

Bore Size

100 x 30mm

Transformer Type

Base Mounted

Input Current

2000A

Output Current

5 A

Overall Height

155mm

Overall Width

140mm

Overall Depth

45mm

Minimum Temperature

-5°C

Maximum Temperature

+55°C

Mounting Type

Surface Mount

Dimensions

140 x 45 x 155 mm

Country of Origin

India