RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 33 x 23mm Bore
RS Stock No.: 171-8848Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
200:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
200A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 33 x 23mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 200A Input, 200:5, 5 A Output, 33 x 23mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
200:5
Bore Size
33 x 23mm
Transformer Type
Base Mounted
Input Current
200A
Output Current
5 A
Overall Height
106mm
Overall Width
93mm
Overall Depth
40mm
Minimum Temperature
+20°C
Maximum Temperature
+70°C
Mounting Type
Surface Mount
Dimensions
93 x 40 x 106 mm
Country of Origin
India