RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 101 x 56mm Bore
RS Stock No.: 171-8845Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
2500:5
Bore Size
101 x 56mm
Transformer Type
Base Mounted
Input Current
2500A
Output Current
5 A
Overall Height
170mm
Overall Width
130mm
Overall Depth
60mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
130 x 60 x 170 mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 101 x 56mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 2500A Input, 2500:5, 5 A Output, 101 x 56mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
2500:5
Bore Size
101 x 56mm
Transformer Type
Base Mounted
Input Current
2500A
Output Current
5 A
Overall Height
170mm
Overall Width
130mm
Overall Depth
60mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
130 x 60 x 170 mm