RS PRO Base Mounted Current Transformer, 3000A Input, 3000:5, 5 A Output, 100 x 30mm Bore
RS Stock No.: 171-8823Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
3000:5
Bore Size
100 x 30mm
Transformer Type
Base Mounted
Input Current
3000A
Output Current
5 A
Overall Height
155mm
Overall Width
140mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
You may be interested in
Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 3000:5, 100mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 3000A Input, 3000:5, 5 A Output, 100 x 30mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 3000A Input, 3000:5, 5 A Output, 100 x 30mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 3000:5, 100mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCurrent Ratio
3000:5
Bore Size
100 x 30mm
Transformer Type
Base Mounted
Input Current
3000A
Output Current
5 A
Overall Height
155mm
Overall Width
140mm
Overall Depth
45mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
140 x 45 x 155 mm
Country of Origin
India
You may be interested in
Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 3000:5, 100mm BoreBrand: Sifam Tinsley
P.O.A.Each (ex VAT)