Technical documents
Specifications
Brand
RS ProCurrent Ratio
5:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
5A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Distrelec Product Id
30404029
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 5A Input, 5:5, 5 A Output, 62 x 40mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 5A Input, 5:5, 5 A Output, 62 x 40mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCurrent Ratio
5:5
Bore Size
62 x 40mm
Transformer Type
Base Mounted
Input Current
5A
Output Current
5 A
Overall Height
78mm
Overall Width
62mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
62 x 40 x 78 mm
Distrelec Product Id
30404029
Country of Origin
India