RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 55 x 43mm Bore

RS Stock No.: 171-8854Brand: RS PRODistrelec Article No.: 30405349
brand-logo
View all in Current Transformers

Technical documents

Specifications

Brand

RS Pro

Current Ratio

600:5

Bore Size

55 x 43mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

125mm

Overall Width

108mm

Overall Depth

51mm

Minimum Temperature

+20°C

Maximum Temperature

+70°C

Mounting Type

Surface Mount

Dimensions

108 x 51 x 125 mm

Distrelec Product Id

30405349

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 55 x 43mm Bore

P.O.A.

RS PRO Base Mounted Current Transformer, 600A Input, 600:5, 5 A Output, 55 x 43mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Ratio

600:5

Bore Size

55 x 43mm

Transformer Type

Base Mounted

Input Current

600A

Output Current

5 A

Overall Height

125mm

Overall Width

108mm

Overall Depth

51mm

Minimum Temperature

+20°C

Maximum Temperature

+70°C

Mounting Type

Surface Mount

Dimensions

108 x 51 x 125 mm

Distrelec Product Id

30405349

Country of Origin

India