RS PRO Base Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 21 x 10mm Bore
RS Stock No.: 171-8751Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCurrent Ratio
60:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
60A
Output Current
5 A
Overall Height
65mm
Overall Width
7.2mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Base Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 21 x 10mm Bore
1
P.O.A.
RS PRO Base Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 21 x 10mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProCurrent Ratio
60:5
Bore Size
21 x 10mm
Transformer Type
Base Mounted
Input Current
60A
Output Current
5 A
Overall Height
65mm
Overall Width
7.2mm
Overall Depth
40mm
Minimum Temperature
-5°C
Maximum Temperature
+55°C
Mounting Type
Surface Mount
Dimensions
45 x 40 x 65 mm
Country of Origin
India
You may be interested in
HOBUT CT143 Series DIN Rail Mounted Current Transformer, 60A Input, 60:5, 5 A Output, 24mm BoreBrand: HOBUT
P.O.A.Each (ex VAT)