RS PRO Battery Charger For 6V 5A

RS Stock No.: 482-2056Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

6 V, 12V

Charge Current

5A

Number of Batteries Charged

1

Input Voltage

195 → 277 V ac, 95 → 130 V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Number of Charge Stages

3

Dimensions

134 x 140 x 85mm

Weight

560g

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Battery Charger For 6V 5A

P.O.A.

RS PRO Battery Charger For 6V 5A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Output Voltage

6 V, 12V

Charge Current

5A

Number of Batteries Charged

1

Input Voltage

195 → 277 V ac, 95 → 130 V ac

Batteries Included

No

Battery Type Charged

Lead Acid

Number of Charge Stages

3

Dimensions

134 x 140 x 85mm

Weight

560g

Country of Origin

United Kingdom

You may be interested in