RS PRO Battery Charger For Lead Acid 1 Cell 12V 14A with UK plug

RS Stock No.: 771-6276Brand: RS PRODistrelec Article No.: 30403484
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

14A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Automotive

Number of Charge Stages

2

Distrelec Product Id

30403484

Country of Origin

China

Product details

Automotive Battery Chargers

Features & Benefits:

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
Rocker switches control variable output to the battery to maintain peak condition.
Suitable for regular and low maintenance batteries
Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug

More info:

Output: 12/24V
Charging Rates: 2
Supply: 230V
Polarity Protection: Fuse

Comes with:

2.2m output cables
Heavy duty crocodile clips

Supplied with

2.2m output cables, heavy duty crocodile clips & a steel case with carry handle.

Stock information temporarily unavailable.

P.O.A.

RS PRO Battery Charger For Lead Acid 1 Cell 12V 14A with UK plug

P.O.A.

RS PRO Battery Charger For Lead Acid 1 Cell 12V 14A with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Chemistries Charged

Lead Acid

Output Voltage

12 V, 24V

Charge Current

14A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

230V ac

Batteries Included

No

Battery Type Charged

Automotive

Number of Charge Stages

2

Distrelec Product Id

30403484

Country of Origin

China

Product details

Automotive Battery Chargers

Features & Benefits:

Trickle and fast charging
Charging, overload and reverse polarity warning lights
Ventilation to maintain low working temperature
Large ammeter display
Dash mounted fuse for polarity protection
Rocker switches control variable output to the battery to maintain peak condition.
Suitable for regular and low maintenance batteries
Supplied with 2200mm length output cables with heavy-duty crocodile clips and is fitted with ASTA/BS approved non-rewirable 3-pin safety plug

More info:

Output: 12/24V
Charging Rates: 2
Supply: 230V
Polarity Protection: Fuse

Comes with:

2.2m output cables
Heavy duty crocodile clips

Supplied with

2.2m output cables, heavy duty crocodile clips & a steel case with carry handle.