RS PRO Battery Charger For Lead Acid 2 Cell 24V 10A with EU, UK plug

Technical documents
Specifications
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
2
Charge Current
10A
Plug Type
EU, UK
Number of Batteries Charged
1
Input Voltage
230V ac
Batteries Included
No
Battery Type Charged
Lead Acid
Maximum Output Power
300W
Number of Charge Stages
3
Output Connectors
Battery Clip
Charging Time
3 hr → 10 hr
Dimensions
235 x 186 x 76mm
Weight
2.4kg
Country of Origin
Taiwan, Province Of China
Product details
24V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.
Features
3 Stage Control (Fast/Normal/Float)
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Most models with 115/230V input range
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plug
Benefits
When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProChemistries Charged
Lead Acid
Output Voltage
24V
Number of Cells Charged
2
Charge Current
10A
Plug Type
EU, UK
Number of Batteries Charged
1
Input Voltage
230V ac
Batteries Included
No
Battery Type Charged
Lead Acid
Maximum Output Power
300W
Number of Charge Stages
3
Output Connectors
Battery Clip
Charging Time
3 hr → 10 hr
Dimensions
235 x 186 x 76mm
Weight
2.4kg
Country of Origin
Taiwan, Province Of China
Product details
24V 3 Stage RS PRO Lead Acid Battery Chargers
The high-quality range of Automatic 3 Stage 24V Lead Acid Battery Chargers from our own RS PRO brand benefits from charging current of 2∼50A and aluminium impact resistant casing. It is also supplied with UK and EU Mains Leads & Crocodile Clip Connectors.
Features
3 Stage Control (Fast/Normal/Float)
Full Charge with Automatic Shutdown
Short Circuit Output Protected
Most models with 115/230V input range
Reverse Polarity Protected
Overload Protected
Compliant to safety standards
LED Indicator Included
RoHS & CE Directive Compliant
UK / EU Plug
Benefits
When the battery is fully charged, an auto shutdown will take place. Charging works in either fast, normal or trickle rate. Due to its universal input voltage the battery charger is suitable for worldwide operation.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.