Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D 1.2 V (AAA, AA, C, D), 9 V (9V) 120 mA (AAA, AA, C, D), 10-23

RS Stock No.: 536-489Brand: RS PRODistrelec Article No.: 30417597
brand-logo
View all in Battery Chargers

Technical documents

Specifications

Brand

RS Pro

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Output Voltage

1.2 V (AAA, AA, C, D), 9 V (9V)

Charge Current

120 mA (AAA, AA, C, D), 10-23 mA (9V)

Plug Type

EU, UK

Number of Batteries Charged

6

Batteries Included

No

Charging Time

13 → 27 (9V) h, 15 → 33 (AA) h, 26 → 116 (D) h, 26 → 52 (C) h, 3 → 13 (AAA) h

Dimensions

198 x 105 x 52mm

Weight

480g

Distrelec Product Id

30417597

Country of Origin

China

Product details

RS PRO Multi Battery Charger

The RS Pro multiple battery charger is a trickle charger and gives you the power to recharge various battery sizes. There is also the capability to charge or discharge up to 5 different cell sizes.

Features & Benefits

• Trickle charger for NiMH/NiCd cells
• Charges 1- 4 AA, AAA, C or D cells and 1-2 9V Blocks
• 230Vac Input
• Test function for inserted cells
• Discharge function
• LED indicator confirms cell insertion
• Wrong polarity protection (mechanical)
• CE Marked

Product Application Information

This trickle charger is designed to recharge or discharge your NiMH or NiCd AA, AAA, C and D cell rechargeable batteries. This handy device can also work with 9 V blocks. This battery charger takes the pain away from constantly buying disposable batteries, so you never need worry about rushing around last minute to buy replacements.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D 1.2 V (AAA, AA, C, D), 9 V (9V) 120 mA (AAA, AA, C, D), 10-23

P.O.A.

RS PRO Battery Charger For NiCd, NiMH 9V, AA, AAA, C, D 1.2 V (AAA, AA, C, D), 9 V (9V) 120 mA (AAA, AA, C, D), 10-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 14P.O.A.
15+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Battery Sizes Charged

9V, AA, AAA, C, D

Chemistries Charged

NiCd, NiMH

Output Voltage

1.2 V (AAA, AA, C, D), 9 V (9V)

Charge Current

120 mA (AAA, AA, C, D), 10-23 mA (9V)

Plug Type

EU, UK

Number of Batteries Charged

6

Batteries Included

No

Charging Time

13 → 27 (9V) h, 15 → 33 (AA) h, 26 → 116 (D) h, 26 → 52 (C) h, 3 → 13 (AAA) h

Dimensions

198 x 105 x 52mm

Weight

480g

Distrelec Product Id

30417597

Country of Origin

China

Product details

RS PRO Multi Battery Charger

The RS Pro multiple battery charger is a trickle charger and gives you the power to recharge various battery sizes. There is also the capability to charge or discharge up to 5 different cell sizes.

Features & Benefits

• Trickle charger for NiMH/NiCd cells
• Charges 1- 4 AA, AAA, C or D cells and 1-2 9V Blocks
• 230Vac Input
• Test function for inserted cells
• Discharge function
• LED indicator confirms cell insertion
• Wrong polarity protection (mechanical)
• CE Marked

Product Application Information

This trickle charger is designed to recharge or discharge your NiMH or NiCd AA, AAA, C and D cell rechargeable batteries. This handy device can also work with 9 V blocks. This battery charger takes the pain away from constantly buying disposable batteries, so you never need worry about rushing around last minute to buy replacements.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.