RS PRO Battery Pack Charger For Lithium-Ion Battery Pack 1 Cell 3.7V 1.5A with AUS, EU, UK, USA plug

Technical documents
Specifications
Brand
RS ProBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
1
Charge Current
1.5A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Batteries Included
No
Maximum Output Power
5.55W
Dimensions
118 x 62 x 35mm
Weight
320g
Output Connectors
Push-On
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProBattery Sizes Charged
Battery Pack
Chemistries Charged
Lithium-Ion
Output Voltage
3.7V
Number of Cells Charged
1
Charge Current
1.5A
Plug Type
AUS, EU, UK, USA
Number of Batteries Charged
1
Input Voltage
100 → 240V ac
Batteries Included
No
Maximum Output Power
5.55W
Dimensions
118 x 62 x 35mm
Weight
320g
Output Connectors
Push-On
Country of Origin
China