Technical documents
Specifications
Brand
RS ProFlange Thickness
Maximum of 18 mm
Thread Size
M8
Hole Diameter
8mm
Maximum Load
60kg
Material
Steel
Flange Thickness Maximum
18mm
Country of Origin
United Kingdom
Product details
Beam Clamp
Spring steel fastener for girder
For threaded rod applications
Stock information temporarily unavailable.
P.O.A.
RS PRO Beam Clamp M8, maximum load 60kg, 18mm
25
P.O.A.
RS PRO Beam Clamp M8, maximum load 60kg, 18mm
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 125 | P.O.A. |
150 - 275 | P.O.A. |
300+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFlange Thickness
Maximum of 18 mm
Thread Size
M8
Hole Diameter
8mm
Maximum Load
60kg
Material
Steel
Flange Thickness Maximum
18mm
Country of Origin
United Kingdom
Product details
Beam Clamp
Spring steel fastener for girder
For threaded rod applications