RS PRO Beam Coupling, 12.7mm Outside Diameter, 3mm Bore, 19.1mm Length Flexible Beam Coupling
RS Stock No.: 132-146Brand: RS PRO

Technical documents
Specifications
Brand
RS ProBore
3mm
Coupling Types
Beam Coupling
Outside Diameter
12.7mm
Length
19.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Beam Coupling, 12.7mm Outside Diameter, 3mm Bore, 19.1mm Length Flexible Beam Coupling
1
P.O.A.
RS PRO Beam Coupling, 12.7mm Outside Diameter, 3mm Bore, 19.1mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProBore
3mm
Coupling Types
Beam Coupling
Outside Diameter
12.7mm
Length
19.1mm
Fastening Type
Clamping
Bellows Material
Aluminium
Series
BCB
Country of Origin
China