RS PRO Beam Coupling, 19.05mm Outside Diameter, 6mm Bore, 31.75mm Length Flexible Beam Coupling

RS Stock No.: 132-168Brand: RS PRO
brand-logo
View all in Flexible Couplings

Technical documents

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

19.05mm

Length

31.75mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCC

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Beam Coupling, 19.05mm Outside Diameter, 6mm Bore, 31.75mm Length Flexible Beam Coupling

P.O.A.

RS PRO Beam Coupling, 19.05mm Outside Diameter, 6mm Bore, 31.75mm Length Flexible Beam Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coupling Types

Beam Coupling

Bore

6mm

Outside Diameter

19.05mm

Length

31.75mm

Fastening Type

Clamping

Bellows Material

Aluminium

Series

BCC

Country of Origin

China