RS PRO Beam Coupling, 20mm Outside Diameter, 6mm Bore, 28mm Length Flexible Beam Coupling
RS Stock No.: 132-163Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
20mm
Length
28mm
Fastening Type
Clamping
Bellows Material
Stainless Steel
Series
BCF
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Beam Coupling, 20mm Outside Diameter, 6mm Bore, 28mm Length Flexible Beam Coupling
1
P.O.A.
RS PRO Beam Coupling, 20mm Outside Diameter, 6mm Bore, 28mm Length Flexible Beam Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCoupling Types
Beam Coupling
Bore
6mm
Outside Diameter
20mm
Length
28mm
Fastening Type
Clamping
Bellows Material
Stainless Steel
Series
BCF
Country of Origin
China