RS PRO Beige, 6mm², Single-Level, Screw Termination

Technical documents
Specifications
Brand
RS ProColour
Beige
Number of Levels
Single
Series
CDU 6
American Wire Gauge
26 → 8AWG
Termination Method
Screw
Cable CSA
6mm²
Fused
No
Voltage Rating
800 V
Current Rating
50 (UL/CSA) A, 57 (IEC) A
Country of Origin
Taiwan, Province Of China
Product details
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Beige
Number of Levels
Single
Series
CDU 6
American Wire Gauge
26 → 8AWG
Termination Method
Screw
Cable CSA
6mm²
Fused
No
Voltage Rating
800 V
Current Rating
50 (UL/CSA) A, 57 (IEC) A
Country of Origin
Taiwan, Province Of China
Product details
Mini Screw Clamp Terminal Blocks
Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail