RS PRO Beige ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 120 x 70 x 25

RS Stock No.: 198-1372Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

120 mm

External Width

70 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

Beige

External Dimensions

120 x 70 x 25

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Beige ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 120 x 70 x 25

P.O.A.

RS PRO Beige ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 120 x 70 x 25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

ABS

External Length

120 mm

External Width

70 mm

External Height

25 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

Beige

External Dimensions

120 x 70 x 25

Country of Origin

Taiwan, Province Of China