RS PRO Beige Masking Tape 19mm x 50m

RS Stock No.: 184-6804Brand: RS PRO
brand-logo
View all in Masking Tapes

Technical documents

Specifications

Brand

RS Pro

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Thickness

0.12mm

Colour

Beige

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Beige Masking Tape 19mm x 50m

P.O.A.

RS PRO Beige Masking Tape 19mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Backing Material

Crepe Paper

Adhesive Material

Rubber

Width

19mm

Length

50m

Thickness

0.12mm

Colour

Beige

Country of Origin

United Kingdom

You may be interested in