RS PRO Beige Plastic Sheet, 995mm x 495mm x 9mm
RS Stock No.: 682-589Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Beige
Form
Full
Length
995mm
Width
495mm
Thickness
9mm
Material
PP
Laminated
No
Density
0.91g/cm³
Tensile Strength
30 MPa
Hardness
80 Ball Indentation MPa
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+80°C
Elongation
50%
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Beige Plastic Sheet, 995mm x 495mm x 9mm
1
P.O.A.
RS PRO Beige Plastic Sheet, 995mm x 495mm x 9mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Beige
Form
Full
Length
995mm
Width
495mm
Thickness
9mm
Material
PP
Laminated
No
Density
0.91g/cm³
Tensile Strength
30 MPa
Hardness
80 Ball Indentation MPa
Flammability Rating
UL 94 HB
Water Absorption
0.03%
Maximum Operating Temperature
+80°C
Elongation
50%
Country of Origin
Germany