RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 80mm Diameter
RS Stock No.: 514-770Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
80mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Elongation
25%
Hardness
M 99 Rockwell
Water Absorption
0.5%
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 80mm Diameter
1
P.O.A.
RS PRO Beige Polyetheretherketone PEEK Rod, 300mm x 80mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Form
Rod
Rod Diameter
80mm
Density
1.32g/cm³
Tensile Strength
95 MPa
Maximum Operating Temperature
+260°C
Flammability Rating
UL 94 V-0
Elongation
25%
Hardness
M 99 Rockwell
Water Absorption
0.5%
Country of Origin
Germany