RS PRO Beige Round PEEK Tubing, 300mm x 80mm OD x 60mm ID

Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Tube Form
Round
Inner Diameter
60mm
Outer Diameter
80mm
Density
1.32g/cm³
Water Absorption
0.5%
Maximum Operating Temperature
+260 °C, +300 °C
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Tensile Strength
95 MPa
Elongation
25%
Thermal Conductivity
0.25W/mK
Country of Origin
Germany
Product details
Peek Tubes
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Beige
Length
300mm
Material
PEEK
Tube Form
Round
Inner Diameter
60mm
Outer Diameter
80mm
Density
1.32g/cm³
Water Absorption
0.5%
Maximum Operating Temperature
+260 °C, +300 °C
Hardness
M 99 Rockwell
Flammability Rating
UL 94 V-0
Tensile Strength
95 MPa
Elongation
25%
Thermal Conductivity
0.25W/mK
Country of Origin
Germany
Product details
Peek Tubes
PEEK (Polyetheretherketone) tubes with a good heat deflection temperature
Good machinability
Inherent flame retardant
Resistance against high energy radiation
Good slide and wear properties
Very good resistance to chemicals
High creep resistance
Hydrolysis and superheated steam resistant