RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

RS Stock No.: 787-3139Brand: RS PRO
brand-logo
View all in Anti Static Mats

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Suitable For

Bench

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

2.3 x 100,000,000Ω

Number of Material Layers

2

Material

Rubber

Country of Origin

China

Product details

Conductive Rubber Bench Matting

Conductive rubber bench matting
Two layered mat manufactured from rubber
With green top surface and black bottom surface
Supplied with one stud 10mm diameter
Solder Iron resistant
Low reflecting
Surface resistance 2.3 x 108 Ω

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in

P.O.A.

RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

P.O.A.

RS PRO Bench ESD-Safe Mat, 1.2m x 600mm x 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Use Type

Bench

Thickness

2mm

Suitable For

Bench

Length

1.2m

Width

600mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Resistance

2.3 x 100,000,000Ω

Number of Material Layers

2

Material

Rubber

Country of Origin

China

Product details

Conductive Rubber Bench Matting

Conductive rubber bench matting
Two layered mat manufactured from rubber
With green top surface and black bottom surface
Supplied with one stud 10mm diameter
Solder Iron resistant
Low reflecting
Surface resistance 2.3 x 108 Ω

Standards

Conforms to IEC 61340-2-3, CE

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

You may be interested in