Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 160W

RS Stock No.: 201-3424Brand: RS PRO
brand-logo
View all in Bench Power Supplies

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

120 V, 230 V

Output Current

0 → 3A

Power Rating

160W

Number of Displays

2

Type

Analogue

Maximum Temperature

+40°C

Minimum Temperature

0°C

Product details

ISO-TECH IPS 303A PSU

Compact analogue unit, easy to use and control
Coarse and fine controls for voltage and current
Overload, short circuit & reverse polarity protection, with low ripple and noise
Excellent output regulation
Constant current/voltage operation
Can be connected in series or parallel
Remote voltage and current setting capability

ISO-TECH

Rugged, high specification units suitable for both industrial and educational use.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 160W

Calibration type

P.O.A.

RS PRO Bench Power Supply, 0 → 30V, 0 → 3A, 1-Output, 160W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Outputs

1

Output Voltage

0 → 30V

Supply Voltage

120 V, 230 V

Output Current

0 → 3A

Power Rating

160W

Number of Displays

2

Type

Analogue

Maximum Temperature

+40°C

Minimum Temperature

0°C

Product details

ISO-TECH IPS 303A PSU

Compact analogue unit, easy to use and control
Coarse and fine controls for voltage and current
Overload, short circuit & reverse polarity protection, with low ripple and noise
Excellent output regulation
Constant current/voltage operation
Can be connected in series or parallel
Remote voltage and current setting capability

ISO-TECH

Rugged, high specification units suitable for both industrial and educational use.

You may be interested in