Technical documents
Specifications
Brand
RS ProVice Type
Bench Vice
Jaw Width
150mm
Jaw Opening
190mm
Jaw Depth
100mm
Mounting
Screw
Weight
17kg
Country of Origin
Turkey
Product details
Drop Forged Parallel Bench Vice
From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.
The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. This general-purpose bench vice is an excellent addition to any workbench.
Features and Benefits
All steel construction
Induction hardened jaws & anvil (HRC 52 → 58)
Knurled jaws
Applications
Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;
Woodworkers and carpenters
Engineers and metalworkers
Mechanics
Hobbyists and enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProVice Type
Bench Vice
Jaw Width
150mm
Jaw Opening
190mm
Jaw Depth
100mm
Mounting
Screw
Weight
17kg
Country of Origin
Turkey
Product details
Drop Forged Parallel Bench Vice
From RS PRO, this high-quality drop-forged bench vice is ideal for general purpose applications. With parallel jaws for precision clamping, the vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications.
The vice handle is easily adjustable, and the knurled jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. This general-purpose bench vice is an excellent addition to any workbench.
Features and Benefits
All steel construction
Induction hardened jaws & anvil (HRC 52 → 58)
Knurled jaws
Applications
Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;
Woodworkers and carpenters
Engineers and metalworkers
Mechanics
Hobbyists and enthusiasts
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.