RS PRO Bench Vice x 105mm 200mm x 205mm, 27kg

RS Stock No.: 829-6195Brand: RS PROIMPA: 613778Distrelec Article No.: 30395482
brand-logo
View all in Vices

Technical documents

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

200mm

Jaw Opening

205mm

Jaw Depth

105mm

Mounting

Bolts

Weight

27kg

Country of Origin

Turkey

Product details

RS PRO Drop Forged Parallel Bench Vice

From RS PRO, this professional parallel vice benefits from a drop-forged construction. Thanks to its adjustable jaw alignment, the vice guarantees precision holding, and as such this high-quality drop-forged bench vice is ideal for general purpose applications.

The vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications. The vice handle is easily adjustable, and the knurled vice jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• 12 mm jaw capacity
• All steel drop forged steel
• Jaws and anvil induction hardened to HRC 52-58
• Sliding guides are protected against contamination
• Equipped with fixtures for removable pipe jaws

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

P.O.A.

RS PRO Bench Vice x 105mm 200mm x 205mm, 27kg

P.O.A.

RS PRO Bench Vice x 105mm 200mm x 205mm, 27kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Vice Type

Bench Vice

Jaw Width

200mm

Jaw Opening

205mm

Jaw Depth

105mm

Mounting

Bolts

Weight

27kg

Country of Origin

Turkey

Product details

RS PRO Drop Forged Parallel Bench Vice

From RS PRO, this professional parallel vice benefits from a drop-forged construction. Thanks to its adjustable jaw alignment, the vice guarantees precision holding, and as such this high-quality drop-forged bench vice is ideal for general purpose applications.

The vice is designed to be bolted to a bench for the secure clamping and holding of workpieces and materials. The fixed base and strong gripping jaws allow for complete confidence in professional applications. The vice handle is easily adjustable, and the knurled vice jaws are made from hardened steel. It is ideal for holding materials in place for gluing, and holding workpieces together for metalworking. The integral anvil also allows for further versatility. This general-purpose bench vice is an excellent addition to any workbench.

Features and Benefits

• 12 mm jaw capacity
• All steel drop forged steel
• Jaws and anvil induction hardened to HRC 52-58
• Sliding guides are protected against contamination
• Equipped with fixtures for removable pipe jaws

Applications

Sometimes referred to as an engineer's vice, his heavy-duty bench vice is, in fact, suitable for many kinds of applications. Designed to be drilled into the edge of a workbench, the vice is able to withstand tough work applications while clamping even heavy objects, such as metal and brick. With adjustable pressure, the vice is able to secure a wide range of material sizes and workpieces so that they can be worked on with confidence. They are a useful support tool for filing and fitting, sawing, sanding, grinding and even gluing. As such, the vice is suitable for a variety of tradespeople, such as;

• Woodworkers and carpenters
• Engineers and metalworkers
• Mechanics
• Hobbyists and enthusiasts

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.