Technical documents
Specifications
Brand
RS ProWeighing Capacity
300g
Scale Type
Bench
Resolution
0.01 g
Parts Counting
Yes
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Diameter
120mm
Net Weight
0.8kg
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Country of Origin
China
Product details
RS PRO ES-A Series Precision Digital Scales
Professional, accurate, lightweight balance scales with a secure, robust plastic housing. The ES-A series of balances are ideal for any precision weighing task and extremely portable thanks to the lightweight and compact design. Great for use in schools or laboratories or anywhere cost can be a consideration as they can be moved from job to job without compromising on quality or accuracy.
Options available:
805-6676 - 300g weighing capacity
805-6685 - 600g weighing capacity
805-6688 - 3000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
Features and Benefits:
Easy 2 button operation
Stainless Steel platform for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Sealed panels for added protection
Auto-calibration function
Auto-zero tracking
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Outside calibration for easy setting
Mains or battery operated
Weighing units g, oz, ozt, dwt, ct, lb, gn
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProWeighing Capacity
300g
Scale Type
Bench
Resolution
0.01 g
Parts Counting
Yes
Plug Type
Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin, Type I - Australian plug
Weighpan Diameter
120mm
Net Weight
0.8kg
Minimum Operating Temperature
10°C
Maximum Operating Temperature
40°C
Country of Origin
China
Product details
RS PRO ES-A Series Precision Digital Scales
Professional, accurate, lightweight balance scales with a secure, robust plastic housing. The ES-A series of balances are ideal for any precision weighing task and extremely portable thanks to the lightweight and compact design. Great for use in schools or laboratories or anywhere cost can be a consideration as they can be moved from job to job without compromising on quality or accuracy.
Options available:
805-6676 - 300g weighing capacity
805-6685 - 600g weighing capacity
805-6688 - 3000g weighing capacity
Bench scales are a very popular scales used in packing departments and post office counters, ideal for weighing small objects and also used for counting. Bench scales sit comfortably on any worktop, counter or desk.
Features and Benefits:
Easy 2 button operation
Stainless Steel platform for easy clean and durability
High precision strain gauge load cell
Built-in digital LCD screen clearly and quickly displays the weight of the item being weighed and is easy-to-read
Parts counting function
Sealed panels for added protection
Auto-calibration function
Auto-zero tracking
Tare function - the scale automatically subtracts the weight of the container so that it is zero
Outside calibration for easy setting
Mains or battery operated
Weighing units g, oz, ozt, dwt, ct, lb, gn
Typical Applications:
Weighing scales or scales are devices that can measure the weight of an item placed on it. They are precise measurement instruments that can be used to measure a range of items within different applications and environments, as long as its within the weighing capacity. Weighing scales can range in design from being ultra-compact and portable, easy to transport and store away, especially for weighing smaller items on the go, or can be larger and a more permanent fixture within the area it is being used it, generally for weighing larger, heavier items. Weighing scales are incredibly versatile and easy to use, which is why they can be most commonly found in:
Schools or universities
Laboratories or research facilities
Shops
At home
Manufacturing and industrial environments like factories, warehouses and more
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.