RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 340g
RS Stock No.: 441-249Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
290 mm
Weight
340g
Country of Origin
China
P.O.A.
RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 340g
1
P.O.A.
RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 340g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProHead Type
Ball Pein
Hammer Type
Ball-Pein Hammer
Head Material
Beryllium Copper
Non Sparking
Yes
Handle Material
Fibreglass
Overall Length
290 mm
Weight
340g
Country of Origin
China