RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 450g

RS Stock No.: 441-250Brand: RS PRO
brand-logo
View all in Hammers

Technical documents

Specifications

Brand

RS Pro

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

310 mm

Weight

450g

Country of Origin

China

P.O.A.

RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 450g

P.O.A.

RS PRO Beryllium Copper Ball-Pein Hammer with Fibreglass Handle, 450g

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Head Type

Ball Pein

Hammer Type

Ball-Pein Hammer

Head Material

Beryllium Copper

Non Sparking

Yes

Handle Material

Fibreglass

Overall Length

310 mm

Weight

450g

Country of Origin

China