RS PRO Bevel Gear, 12mm Bore, 15 Teeth, 2.5 Module

RS Stock No.: 182-7999Brand: RS PRO
brand-logo
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

RS Pro

Bore

12mm

Module

2.5

Gear Type

Bevel

Number Of Teeth

15

Nominal Gear Ratio

2:1

Pitch

2.5mm

Pressure Angle

20°

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

RS PRO Bevel Gear, 12mm Bore, 15 Teeth, 2.5 Module

P.O.A.

RS PRO Bevel Gear, 12mm Bore, 15 Teeth, 2.5 Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Bore

12mm

Module

2.5

Gear Type

Bevel

Number Of Teeth

15

Nominal Gear Ratio

2:1

Pitch

2.5mm

Pressure Angle

20°

Country of Origin

Germany