Technical documents
Specifications
Brand
RS ProDrill Bit Type
Hole Saw Set
Diameter
16 → 76mm
Arbor Included
Yes
Material
Bi-metal
Bimetal
Yes
Number of Pieces
13
Distrelec Product Id
30390901
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Bi-metal 16 → 76mm Hole Saw Set
1
P.O.A.
RS PRO Bi-metal 16 → 76mm Hole Saw Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDrill Bit Type
Hole Saw Set
Diameter
16 → 76mm
Arbor Included
Yes
Material
Bi-metal
Bimetal
Yes
Number of Pieces
13
Distrelec Product Id
30390901
Country of Origin
China