RS PRO Bi-Metallic Thermostat, Opens at 100°C, Closes at 85°C, +180°C Max, NC, Automatic Reset

RS Stock No.: 222-8233Brand: RS PRODistrelec Article No.: 30418945
brand-logo
View all in Thermostatic Switches

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

100°C

Thermostat Type

Bi-Metallic

Closing Temperature

85°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30418945

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Bi-Metallic Thermostat, Opens at 100°C, Closes at 85°C, +180°C Max, NC, Automatic Reset

P.O.A.

RS PRO Bi-Metallic Thermostat, Opens at 100°C, Closes at 85°C, +180°C Max, NC, Automatic Reset
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Minimum Temperature

0°C

Maximum Temperature

+180°C

Opening Temperature

100°C

Thermostat Type

Bi-Metallic

Closing Temperature

85°C

Switch Configuration

NC

Contact Rating

15A at 125VAC, 16A at 250VAC

Contact Voltage Rating

16A 250V/15A 125V

Terminal Type

Horizontal Tab

Reset Type

Automatic

Switch Function

NC

Distrelec Product Id

30418945

Country of Origin

China